• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 931045 Reducer EEC G (A - G) Signal white (RAL 9003)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light accessories – reducing ring round 210/135 mm, signal white

  • Sanitation solution for too large ceiling cut-outs
  • Flexible adjustment to ceiling cut-out
  • Suitable for 3–30 mm thick hollow ceilings
  • Ideal for panel-mounted lights with mounting springs
  • Installation can be done without any tools
  • This text is machine translated.

Technical specifications

  • Cut-out dimension diameter 175 mm
  • Mounting surface Strength min./max.: 3-30 mm
  • Weight: 271 g
Dim

(Ø x H) 210 mm x 1.7 mm

Product type

Reducer

Factory colour

Signal white (RAL 9003)

G (A - G)

Recess depth

41 mm

Material

Metal

Height

1.7 mm

(Ø)

210 mm

IK03

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766513 Deko Light 931045 Reducer EEC G (A - G) Signal white (RAL 9003)

Warranty Terms

Warranty Terms 3766513 Deko Light 931045 Reducer EEC G (A - G) Signal white (RAL 9003)

What kind of Light Mounting Accessories are you looking for?