• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 970003 AU-01-08 U-section rail Aluminium (L x W x H) 2000 x 14 x 7 mm 2 m

1/7
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Material properties
anodised
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Material

Aluminium

Material properties

anodised

LED features

can be shortened

Width

14 mm

Height

7 mm

Length

2000 mm

Depth

2000 mm

Dim

(L x W x H) 2000 x 14 x 7 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794261 Deko Light 970003 AU-01-08 U-section rail Aluminium (L x W x H) 2000 x 14 x 7 mm 2 m

Description

Inner dimensions = 9.7 mm, for strips up to 9 mm wide

Information

For LED Strips up to 9.3 mm in width
In 2 different lengths 1m / 2m
In 4 different colors
A profile height of only 7 mm
High-quality aluminum profile
High shape and form-fitting
Structure profile for quick mounting
For the lighting of interiors
Protection of the LED strips through external influences
Wide accessory set

Application examples

Indirect lighting
Accent lighting
Architecture
Wall, ceiling, floor, tiles
Furniture, kitchens
Fair, advertising

Mount

Retaining clips (available optionally)
High-quality, neutral, 1-component, moisture-absorbing elastic silicone sealant for Structural Glazing
Heat resistant double-sided adhesive tape
Foam adhesive tape for uneven surfaces
Countersunk Screws
As a centering drilling aid, the profile inside has a small joint
IP20
not accessible

Advantages

Small in dimensions
Easy installation
Can be shortened easily as desired
High-quality modern and timeless design
For the use of rigid and flexible LED strips
Homogeneous light effect, no dazzle through suitable covers
Passive cooling of the LED strips, extending the service life
Constant quality control, high-quality aluminum, environment-friendly

This text is machine translated.

What kind of LED Strip Accessories are you looking for?