• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 970160 AU-02-15 U-section rail Aluminium (W x H x D) 21 x 15 x 1000 mm 1 m

1/8
Product type
U-section rail
Material
Aluminium
Energy efficiency rating
n.rel.
Material properties
anodised
Width
21 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Material

Aluminium

Material properties

anodised

Width

21 mm

Height

15 mm

Depth

1000 mm

Dim

(W x H x D) 21 x 15 x 1000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794301 Deko Light 970160 AU-02-15 U-section rail Aluminium (W x H x D) 21 x 15 x 1000 mm 1 m

What kind of LED Strip Accessories are you looking for?