• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 970284 AU-10-12 T-nut section rail Aluminium (L x W x H) 2000 x 18.20 x 13.70 mm 2 m

1/8
Product type
T-nut section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Factory colour
Aluminium
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T-nut section rail

Factory colour

Aluminium

Material

Aluminium

Material properties

painted

Width

18.20 mm

Height

13.70 mm

Length

2000 mm

Depth

2000 mm

Dim

(L x W x H) 2000 x 18.20 x 13.70 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794317 Deko Light 970284 AU-10-12 T-nut section rail Aluminium (L x W x H) 2000 x 18.20 x 13.70 mm 2 m

Description

Our new, innovative groove profile AU-10-12, is characterized by a border-less cover, screw-in end caps made of metal, a homogeneous illumination, not visible mounting clips as well as through its universal groove.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?