• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 970864 Combo U-section rail Aluminium (L x W x H) 2000 x 35 x 25 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

U-section rail

Factory colour

Black

Material

Aluminium

Width

35 mm

Height

25 mm

Length

2000 mm

Dim

(L x W x H) 2000 x 35 x 25 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347795 Deko Light 970864 Combo U-section rail Aluminium (L x W x H) 2000 x 35 x 25 mm Piece 1 pc(s)

Warranty Terms

Warranty Terms 3347795 Deko Light 970864 Combo U-section rail Aluminium (L x W x H) 2000 x 35 x 25 mm Piece 1 pc(s)

Description

Deco-light, profile, combo click wing profile 35 F black, 2m, aluminum, black, length 2000 mm, Width 35 mm, Height 25 mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?