• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975125 ET-02-10 T-profile Aluminium (L x W x H) 2000 x 25 x 15 mm 2 m

1/6
Product type
T-profile
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Width
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cut-out dimension width (mm): 17.2
Product type

T-profile

Material

Aluminium

Width

25 mm

Height

15 mm

Length

2000 mm

Depth

2000 mm

Dim

(L x W x H) 2000 x 25 x 15 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794373 Deko Light 975125 ET-02-10 T-profile Aluminium (L x W x H) 2000 x 25 x 15 mm 2 m

Description

Wing dimensions 24.8 mm / internal dimensions = 11.7 mmInformation:For LED lighting with flexible LED strips up to 9 mm wideFor lighting interiors Only 15 mm profile heightLighting in niches, kitchens, furniture, stairs, fairs, Stage decoration, advertisementMounting (not in assortment)E.g.: Mounting adhesive, heat resistant double-sided adhesive tape or with the help of 4-5 mm countersunk screwsAdvantagesSmall in dimensionsEasy retrofitting of existing objects is possibleGood heat dissipation, easy installation, light, environment-friendly

This text is machine translated.

What kind of LED Strip Accessories are you looking for?