• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 978072 P-AU-02-15 End cap set Plastic (W x H x D) 6 x 15 x 21 mm 1 pc(s)

1/3
Product type
End cap set
Material
Plastic
Energy efficiency rating
n.rel.
Width
6 mm
Height
15 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End cap set

Material

Plastic

Width

6 mm

Height

15 mm

Depth

21 mm

Dim

(W x H x D) 6 x 15 x 21 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794439 Deko Light 978072 P-AU-02-15 End cap set Plastic (W x H x D) 6 x 15 x 21 mm 1 pc(s)

Description

Scope of delivery

  • 2 pieces.
  • This text is machine translated.

What kind of LED Strip Accessories are you looking for?