• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 978112 P-ET-01-15 End cap set Plastic (W x H x D) 16 x 7 x 30 mm 1 pc(s)

1/2
Product type
End cap set
Material
Plastic
Energy efficiency rating
n.rel.
Width
16 mm
Height
7 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End cap set

Material

Plastic

Width

16 mm

Height

7 mm

Depth

30 mm

Dim

(W x H x D) 16 x 7 x 30 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794446 Deko Light 978112 P-ET-01-15 End cap set Plastic (W x H x D) 16 x 7 x 30 mm 1 pc(s)

Description

Scope of delivery

  • 2 pieces.
  • This text is machine translated.

What kind of LED Strip Accessories are you looking for?