• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 983090 P-10-12 Cover Polycarbonate (PC) (W x H x D) 18.20 x 6.50 x 2000 mm 2 m

1/3
Product type
Cover
Material
Polycarbonate (PC)
Energy efficiency rating
n.rel.
Width
18.20 mm
Height
6.50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Material

Polycarbonate (PC)

Width

18.20 mm

Height

6.50 mm

Depth

2000 mm

Dim

(W x H x D) 18.20 x 6.50 x 2000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794620 Deko Light 983090 P-10-12 Cover Polycarbonate (PC) (W x H x D) 18.20 x 6.50 x 2000 mm 2 m

What kind of LED Strip Accessories are you looking for?