• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 987060 Seilabhängung (schwenkbar) Set 2 Stk Suspension cable Cable length: 2 m Metal (Ø) 1 mm Package 1 pc(s)

Packaging type
Package
Product type
Suspension cable
Material
Metal
Energy efficiency rating
n.rel.
Connection
Screws
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Package

Product type

Suspension cable

Connection

Screws

Material

Metal

Cable length

2 m

(Ø)

1 mm

Dim

(Ø) 1 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795973 Deko Light 987060 Seilabhängung (schwenkbar) Set 2 Stk Suspension cable Cable length: 2 m Metal (Ø) 1 mm Package 1 pc(s)

Description

Set contains:
2x pivoted rope hanging
2x rope 2 m x Ø 1 mm
2x screw M4 x 10 mm
2x screw 4 x 45 mm
2x plugs 6 x 35 mm
For profile mounting the cable suspension, you need the universal sliding block (987020)

This text is machine translated.

Scope of delivery

  • 2x rope hanging with 2x rope 2 m x Ø 1 mm
  • 2x screw M4 x 10 mm
  • 2x screw 4 x 45 mm including 2x dowel 6 x 35 mm

What kind of LED Strip Accessories are you looking for?