• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 988167 Combo U-section rail Wood (L x W x H) 1000 x 28 x 19 mm Piece 1 pc(s)

Packaging type
Piece
Product type
U-section rail
Material
Wood
Length
1000 mm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

U-section rail

Material

Wood

Width

28 mm

Height

19 mm

Length

1000 mm

Depth

19 mm

Dim

(L x W x H) 1000 x 28 x 19 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347995 Deko Light 988167 Combo U-section rail Wood (L x W x H) 1000 x 28 x 19 mm Piece 1 pc(s)

Warranty Terms

Warranty Terms 3347995 Deko Light 988167 Combo U-section rail Wood (L x W x H) 1000 x 28 x 19 mm Piece 1 pc(s)

Description

Deco-Light, profile accessories, combo concrete mounting profile place-concrete 1m, wood, natural leave, length: 1000 mm, width: 28 mm, Height 19 mm

This text is machine translated.

What kind of LED Strip Accessories are you looking for?