• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 990109 Schaumstoffunterlage Foam pad Plastic (W x H x D) 30 x 33 x 1235 mm 1 pc(s)

1/3
Product type
Foam pad
Material
Plastic
Energy efficiency rating
n.rel.
Width
30 mm
Height
33 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Foam pad

Material

Plastic

Width

30 mm

Height

33 mm

Depth

1235 mm

Dim

(W x H x D) 30 x 33 x 1235 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795976 Deko Light 990109 Schaumstoffunterlage Foam pad Plastic (W x H x D) 30 x 33 x 1235 mm 1 pc(s)

What kind of LED Strip Accessories are you looking for?