Wall light (surface mount
220 V AC
240 V AC
LED (monochrome)
Built-in LED
7 W
7 W
7 kWh/1000h
Dimmable
104°
I
IP20
Signal white (RAL 9003)
Aluminium (die-cast)
(W x H x D) 100 x 80 x 170 mm
G (A - G)
Warm white
Yes
3000 K
390 lm
390 lm
100 mm
80 mm
170 mm
User & Safety Instructions 2795692 Deko Light Acamar 341194 Wall light (surface mount Built-in LED EEC: G (A - G) 7 W LED (monochrome) Signal white (RAL 90
The necessary accessories are required to use the article as described.