• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Acamar 341195 Wall light (surface mount Built-in LED EEC: G (A - G) 7 W LED (monochrome) Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Wall Light, Assembly, Acamar, 5W, 3000 K, dimmable, Aluminium, Silver

  • Power= 7 W
  • Total luminous flux= 400 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light (surface mount

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

7 W

7 W

Energy consumption

7 kWh/1000h

Light features

Top and bottom light emission

Radiation angle

104°

Protection class

I

IP20

Factory colour

Silver

Material

Aluminium (die-cast)

Dim

(W x H x D) 100 x 80 x 170 mm

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

400 lm

400 lm

Width

100 mm

Height

80 mm

Depth

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795693 Deko Light Acamar 341195 Wall light (surface mount Built-in LED EEC: G (A - G) 7 W LED (monochrome) Silver

Description

Small, elegant, elegant and discreet - the Aamar is a high quality aluminum lamp. Despite its small size, this light has 5 watts and 390 lumens. The color reproduction value is over 90, WAS means high color fastness. The design is chic and interesting due to the one-sided rounding. You can mount the light with the curves upward or downward, as required. The white paint inside emphasizes the warm-white light and distributes it pleasantly up and down. The outer side is highly polished and thus radiates in full gloss.

This text is machine translated.

Scope of delivery

  • 2x screws with screw,
  • 3x protective hoses

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.