
Deko Light Acamar Acamar Wall light (surface mount Built-in LED EEC: G (A - G) 6.30 W LED (monochrome) Black

Highlights & Details
LED Wall Light, Assembly, Acamar, 5W, 3000 K, Dimmable, Aluminium, Black
- Power= 6.30 W
- Total luminous flux= 250 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
6.30 W
6.30 W
- Energy consumption
7 kWh/1000h
- Radiation angle
104°
- Protection class
I
IP20
- Factory colour
Black
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 100 x 80 x 170 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
250 lm
250 lm
- Width
100 mm
- Height
80 mm
- Depth
170 mm
Documents & Downloads
Datasheet
Datasheet 2795694 Deko Light Acamar Acamar Wall light (surface mount Built-in LED EEC: G (A - G) 6.30 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 2795694 Deko Light Acamar Acamar Wall light (surface mount Built-in LED EEC: G (A - G) 6.30 W LED (monochrome) Black
Description
This text is machine translated.
Scope of delivery
- 2x screws with screw, 3x protective hoses
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








