

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Desk lamp
100 V AC
240 V AC
50
LED (monochrome)
Built-in LED
12.0000000000000 W
12 W
Built-in LED
12 W
12 kWh/1000h
3000 K
Warm white
640 lm
950 lm
Pivoted
Swivelling
120°
II
Black
Aluminium
(Ø x H) 150 mm x 480 mm
No
G (A - G)
Yes
480 mm
0 mm
498 mm
150 mm
IP20
Datasheet 2795646 Deko Light Adhara 346026 Desk lamp LED (monochrome) Built-in LED 12 W EEC: G (A - G) Black
User & Safety Instructions 2795646 Deko Light Adhara 346026 Desk lamp LED (monochrome) Built-in LED 12 W EEC: G (A - G) Black