
Deko Light Adhara 346028 Desk lamp LED (monochrome) Built-in LED 12 W EEC: G (A - G) Silver

Highlights & Details
LED table lamp, Adhara, 12W, 3000 K, dimmable aluminum, Silver
- Power= 12 W Total luminous flux= 950 lm Colour temperature= 3000 K Warm white
Technical specifications
- Control: Touch-sensor can be dimmed
- Dimensions diameter (mm):
- Socket height (mm): 21.5
- Base diameter (mm): 180
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 350 cd
- Life: 25000 H
- Switching cycles 12500
- Number of LEDs: 50
- LED type SMD
- LED design 2835
- Mains plug connection option
- Power supplies: Inc. Mains adapter
- Inclination 180°
- Material 2: Plastic
- Product type
Desk lamp
- Operating voltage
100 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12.0000000000000 W
12 W
- Base (reading light)
Built-in LED
- Power (reading light)
12 W
- Energy consumption
12 kWh/1000h
3000 K
- Colour
Warm white
640 lm
- Total luminous flux
950 lm
- Light features
Pivoted
Swivelling
- Radiation angle
120°
- Protection class
II
- Factory colour
Silver
- Material
Aluminium
- Dim
(Ø x H) 150 mm x 480 mm
- Wireless charging
No
G (A - G)
- Light bulb included
Yes
- Height
480 mm
- Length
0 mm
- Depth
498 mm
- (Ø)
150 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2795648 Deko Light Adhara 346028 Desk lamp LED (monochrome) Built-in LED 12 W EEC: G (A - G) Silver
User & Safety Instructions
User & Safety Instructions 2795648 Deko Light Adhara 346028 Desk lamp LED (monochrome) Built-in LED 12 W EEC: G (A - G) Silver
Description
This text is machine translated.
Scope of delivery
- Cable length = 1600 mm





