
Highlights & Details
Ceiling-mounted light fixture, mounting ring, Alioth 2 round, Ø85mm, GU5.3, Aluminium, white
- Power= 35 W
- White
Technical specifications
- Control: Dimmable with optional lamp
- Cut-out dimension diameter (mm): 68-open cable
- Power supplies: Ex. Transformer
- Inclination 30 °
- Product type
Ceiling recess-mount bracket
- Type
Ring
- Operating voltage
12 V AC
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
HV halogen
GU5.3
MR 16
- Rating per bulb
35 W
35 W
- Light features
Swivelling
- Swivel range (max.)
30°
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 85 mm x 25 mm
n.rel.
Yes
- Bulb shape
MR16
- Colour
White
- Light bulb included
No
- Height
25 mm
- (Ø)
85 mm
IP20
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2794996 Deko Light Alioth 110027 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Signal white (RAL 9
User & Safety Instructions
User & Safety Instructions 2794996 Deko Light Alioth 110027 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Signal white (RAL 9
Description
Scope of delivery
- incl. super smash bros. GU5.3/MR16 socket
- This text is machine translated.





