
Deko Light Alkes L Motion 731141 Wall light (surface mount Built-in LED EEC: G (A - G) 36 W LED (monochrome) Dark grey

Highlights & Details
LED wall light, setup, Alkes Motion, IP65, 3000 K, Aluminium, dark gray
- Power= 36 W
- Total luminous flux= 1720 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
36 W
36 W
- Energy consumption
36 kWh/1000h
- Radiation angle
110°
- Protection class
I
IP65
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 165 x 240 x 297 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
1720 lm
1720 lm
- Width
165 mm
- Height
240 mm
- Depth
297 mm
Documents & Downloads
Datasheet
Datasheet 2795850 Deko Light Alkes L Motion 731141 Wall light (surface mount Built-in LED EEC: G (A - G) 36 W LED (monochrome) Dark grey
User & Safety Instructions
User & Safety Instructions 2795850 Deko Light Alkes L Motion 731141 Wall light (surface mount Built-in LED EEC: G (A - G) 36 W LED (monochrome) Dark grey
Description
This text is machine translated.
Scope of delivery
- 2x screw
- 2x dowel
- Fixed spanner
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







