
Deko Light Ancha II Ancha II Wall light (surface mount Built-in LED EEC: G (A - G) 11.50 W LED (monochrome) Graphite gre

Highlights & Details
LED wall lamp, setup, ancha, down light, IP54, 3000 K, aluminum, dark gray
- Power= 11.50 W
- Total luminous flux= 530 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
11.50 W
- Energy consumption
12 kWh/1000h
- Radiation angle
113°
- Protection class
I
IP54
- Factory colour
Graphite grey (RAL 7024)
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 92 x 105 x 80 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
530 lm
- Width
92 mm
- Height
105 mm
- Depth
80 mm
Documents & Downloads
Datasheet
Datasheet 2795832 Deko Light Ancha II Ancha II Wall light (surface mount Built-in LED EEC: G (A - G) 11.50 W LED (monochrome) Graphite gre
User & Safety Instructions
User & Safety Instructions 2795832 Deko Light Ancha II Ancha II Wall light (surface mount Built-in LED EEC: G (A - G) 11.50 W LED (monochrome) Graphite gre
Description
Scope of delivery
- 2x screws with screw plugs1x Allen key
- This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







