
Deko Light Apodis 500 Apodis 500 Wall light (surface mount Built-in LED EEC: G (A - G) 10.80 W LED (monochrome) Rose Gol

Highlights & Details
LED Wall Light, Surface-mounted, Apodis, 10W, 3000 K, Dimmable, Aluminium, Black/Rosé
- Power= 10.80 W Total luminous flux= 350 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10.80 W
10.80 W
- Energy consumption
11 kWh/1000h
- Radiation angle
40°
- Protection class
I
IP20
- Factory colour
Rose Gold
- Material
Aluminium
- Dim
(W x H x D) 61 x 500 x 76 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
350 lm
350 lm
- Width
61 mm
- Height
500 mm
- Depth
76 mm
Documents & Downloads
Datasheet
Datasheet 2795698 Deko Light Apodis 500 Apodis 500 Wall light (surface mount Built-in LED EEC: G (A - G) 10.80 W LED (monochrome) Rose Gol
User & Safety Instructions
User & Safety Instructions 2795698 Deko Light Apodis 500 Apodis 500 Wall light (surface mount Built-in LED EEC: G (A - G) 10.80 W LED (monochrome) Rose Gol
Description
This text is machine translated.
Scope of delivery
- 2x screws with screw plugs1x Allen key
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










