
Deko Light Apodis 800 Apodis 800 Wall light (surface mount Built-in LED EEC: G (A - G) 14.70 W LED (monochrome) Gold

Highlights & Details
LED wall lamp, kit, apodis, 14W, 3000 K, Dimmable, Aluminium, Black/Gold
- Power= 14.70 W Total luminous flux= 450 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
14.70 W
14.70 W
- Energy consumption
15 kWh/1000h
- Light features
Dimmable
- Radiation angle
30°
- Protection class
I
IP20
- Factory colour
Gold
- Material
Aluminium
- Dim
(W x H x D) 61 x 800 x 76 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
450 lm
450 lm
- Width
61 mm
- Height
800 mm
- Depth
76 mm
Documents & Downloads
Datasheet
Datasheet 2795699 Deko Light Apodis 800 Apodis 800 Wall light (surface mount Built-in LED EEC: G (A - G) 14.70 W LED (monochrome) Gold
User & Safety Instructions
User & Safety Instructions 2795699 Deko Light Apodis 800 Apodis 800 Wall light (surface mount Built-in LED EEC: G (A - G) 14.70 W LED (monochrome) Gold
Description
This text is machine translated.
Scope of delivery
- 2x screws with screw plugs1x Allen key
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











