
Deko Light Apollon 342150 Pendant light LED (monochrome) Built-in LED EEC: F (A - G) 42 W Black (matt)

Highlights & Details
Pendant lamp, Apollo, 42W, IP20, metal Black
- Power= 42 W Total luminous flux= 2475 lm Colour temperature= 2700 K Warm white
Technical specifications
- Energy consumption 42 kWh/1000h
- Control: Phase section or phase section
- Base length (mm): 850
- Socket width (mm): 35
- Socket height (mm): 48
- Colour rendering Ra: 90
- Light intensity 650 cd
- Life: 50,000 h
- Switching cycles 25000
- Angle of radiation: 110°
- LED type SMD
- LED type LM281B+
- Terminal connection option
- Power supplies: Inc. LED power supply
- Optics 1: Matt
- Product type
Pendant light
- Operating voltage
200 V AC
250 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
42 W
42 W
- Energy consumption
42 kWh/1000h
- Light features
Dimmable
- Pendulum length (max.)
3000 cm
- Protection class
II
IP20
- Factory colour
Black (matt)
- Material
Aluminium
- Dim
(L x W x H) 850 x 80 x 8 mm
F (A - G)
- Type
Planar
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
2475 lm
2475 lm
- Width
80 mm
- Height
8 mm
- Length
850 mm
- Depth
1464 mm
Documents & Downloads
Datasheet
Datasheet 2795519 Deko Light Apollon 342150 Pendant light LED (monochrome) Built-in LED EEC: F (A - G) 42 W Black (matt)
User & Safety Instructions
User & Safety Instructions 2795519 Deko Light Apollon 342150 Pendant light LED (monochrome) Built-in LED EEC: F (A - G) 42 W Black (matt)
Description
This text is machine translated.








