• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Asterope linear 342135 Pendant light LED (monochrome), HV halogen E-27 40 W White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, asterope linear, E27, 1x max. 40W, IP20, Metal, white

  • Power= 40 W White

Technical specifications

  • Control: Dimmable with optional lamp
  • Socket height (mm): 25
  • Base diameter (mm): 120
  • Terminal connection option
  • Optics 1: Matt
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

HV halogen

E-27

Rating per bulb

40 W

40 W

Light features

Dimmable

Pendulum length (max.)

1175 cm

Protection class

I

IP20

Factory colour

White

Material

Metal

Dim

(Ø x H) 150 mm x 300 mm

n.rel.

Colour

White

Light bulb included

No

Height

300 mm

Depth

1500 mm

(Ø)

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795509 Deko Light Asterope linear 342135 Pendant light LED (monochrome), HV halogen E-27 40 W White

Description

Facet-rich eye catcher - With its triangular shaped penetrations, the angular white shield of the hanging lamp Asterope produces a multi-faceted play of light, which is extravagant but still harmonically inserted in almost every ambience. As a light source, a single E27 light bulb with a maximum of 60 watts is used.

This text is machine translated.

What kind of Pendant Lights are you looking for?