
Highlights & Details
Pendant lamp, asterope round 250, E27, 1x max. 40W, IP20, Metallic, black
- Power= 40 W
Technical specifications
- Control: Dimmable with optional lamp
- Socket height (mm): 25
- Base diameter (mm): 120
- Terminal connection option
- Optics 1: Matt
- Product type
Pendant light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
HV halogen
E-27
- Rating per bulb
40 W
40 W
- Light features
Dimmable
- Pendulum length (max.)
1155 cm
- Protection class
I
IP20
- Factory colour
Black
- Material
Metal
- Dim
(Ø x D) 250 mm x 1400 mm
n.rel.
- Type
Circular
- Light bulb included
No
- Depth
1400 mm
- (Ø)
250 mm
Documents & Downloads
Datasheet
Datasheet 2795506 Deko Light Asterope rund 250 342132 Pendant light LED (monochrome), HV halogen E-27 40 W Black
User & Safety Instructions
User & Safety Instructions 2795506 Deko Light Asterope rund 250 342132 Pendant light LED (monochrome), HV halogen E-27 40 W Black
Description
Facet-rich eye catcher - With its penetrations in triangular shape, the angular black shield of the hanging lamp Asterope produces a multi-faceted play of light, which merges extravagant yet also harmonically in almost every ambience. As a light source, a single E27 light bulb with a maximum of 60 watts is used.
This text is machine translated.
This text is machine translated.















