
Highlights & Details
Pendant lamp, asterope round 500, E27, 3x max. 40W, IP20, Metal, white
- Power= 40 W White
Technical specifications
- Control: Dimmable with optional lamp
- Socket height (mm): 25
- Base diameter (mm): 120
- Terminal connection option
- Optics 1: Matt
- Product type
Pendant light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
3
- Bulb type
LED (monochrome)
HV halogen
E-27
- Rating per bulb
40 W
40 W
- Light features
Dimmable
- Pendulum length (max.)
1105 cm
- Protection class
I
IP20
- Factory colour
White
- Material
Metal
- Dim
(Ø x D) 500 mm x 1600 mm
n.rel.
- Type
Circular
- Colour
White
- Light bulb included
No
- Depth
1600 mm
- (Ø)
500 mm
Documents & Downloads
Datasheet
Datasheet 2795505 Deko Light Asterope rund 500 342131 Pendant light LED (monochrome), HV halogen E-27 40 W White
User & Safety Instructions
User & Safety Instructions 2795505 Deko Light Asterope rund 500 342131 Pendant light LED (monochrome), HV halogen E-27 40 W White
Description
Light & Shadow: Hardly any lamp embodies this dualism more beautifully than the asteropes in their different designs. The downward-facing pendant lamp creates a multi-faceted play of light and shadow on walls and ceilings that blends in with every ambience in an extravagant yet harmonious manner. Combine asteropes with gold or milky filament lamp.
This text is machine translated.
This text is machine translated.











