
1/3
LED floodlight
220 V AC
240 V AC
320
LED (monochrome)
Built-in LED
242 W
242 kWh/1000h
4000 K
Neutral white
31800 lm
Swivelling
180°
110°
I
IP65
IP44
Jet black (RAL 9005)
Aluminium (die-cast)
(W x H x D) 90 x 411 x 319 mm
D (A - G)
Yes
90 mm
411 mm
319 mm
Certified by EU Garan
Datasheet 2794795 Deko Light Atik 732098 LED floodlight EEC: D (A - G) 242 W Colours (LEDs): Neutral white
User & Safety Instructions 2794795 Deko Light Atik 732098 LED floodlight EEC: D (A - G) 242 W Colours (LEDs): Neutral white
Warranty Terms 2794795 Deko Light Atik 732098 LED floodlight EEC: D (A - G) 242 W Colours (LEDs): Neutral white