• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Bell 342052 Pendant light LED (monochrome), HV halogen E-27 40 W Copper

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, Bell, E27, 1x max. 40W, IP20, Metal, copper-colored

  • Power= 40 W

Technical specifications

  • Control: Dimmable with optional lamp
  • Socket height (mm): 25
  • Base diameter (mm): 120
  • Terminal connection option
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

HV halogen

E-27

Rating per bulb

40 W

40 W

Light features

Dimmable

Pendulum length (max.)

1 cm

Protection class

I

IP20

Factory colour

Copper

Material

Metal

Dim

(Ø x H) 300 mm x 25 mm

n.rel.

Light bulb included

No

Height

25 mm

Depth

300 mm

(Ø)

300 mm

Documents & Downloads

Datasheet

Datasheet 2795485 Deko Light Bell 342052 Pendant light LED (monochrome), HV halogen E-27 40 W Copper

User & Safety Instructions

User & Safety Instructions 2795485 Deko Light Bell 342052 Pendant light LED (monochrome), HV halogen E-27 40 W Copper

Description

The Bell series captivates by its elegant metal screen, which ensures consistently glare-free light pleasure. Elegant, minimalist, elegant and absolutely timeless. The Bell decorates the dining table, restaurant and bar equally and is thus a true all-rounder with a touch of industrial chic.

This text is machine translated.

What kind of Pendant Lights are you looking for?