
Deko Light Bermuda 343028 Floor standing light Built-in LED EEC: G (A - G) 18 W LED (monochrome) Black-grey

Highlights & Details
LED standing lamp, Bermuda, 18W, 3000 K, dimmable, Aluminium, white
- Power= 18 W
- Total luminous flux= 715 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Control: Touch-sensor can be dimmed
- Dimensions diameter (mm):
- Socket height (mm): 26
- Base diameter (mm): 250
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Life: 50,000 h
- Switching cycles 25000
- Radiation distribution 582 nm
- Number of LEDs: 140
- LED type SMD
- LED design 2835
- Mains plug connection option
- Power supplies: Inc. LED power supply
- Inclination 30 °
- Material 2: Plastic
- Optics 2: Matt
- Product type
Floor standing light
- Operating voltage
100 V AC
240 V AC
- No. of bulbs
140
- Bulb type
LED (monochrome)
Built-in LED
18 W
- Energy consumption
18 kWh/1000h
- Light features
Swivelling
- Radiation angle
360°
- Protection class
II
IP20
- Factory colour
Black-grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 250 mm x 1708 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
715 lm
- Height
1708 mm
- (Ø)
250 mm
Documents & Downloads
Datasheet
Datasheet 2795638 Deko Light Bermuda 343028 Floor standing light Built-in LED EEC: G (A - G) 18 W LED (monochrome) Black-grey
User & Safety Instructions
User & Safety Instructions 2795638 Deko Light Bermuda 343028 Floor standing light Built-in LED EEC: G (A - G) 18 W LED (monochrome) Black-grey
Description
This text is machine translated.
Scope of delivery
- Cable length = 2100mm
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






