
Deko Light Bermuda 733056 Outdoor free standing light Built-in LED EEC: G (A - G) 10.80 W LED (monochrome) Black-grey

Highlights & Details
LED Standard Lamp, Outdoor, Outdoor, Bermuda, IP65, 3000 K, Aluminium, Anthracite
- Power= 10.80 W
- Total luminous flux= 600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Control: Phase angle-/section
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Life: 50,000 h
- Switching cycles 25000
- Radiation distribution 583 nm
- Number of LEDs: 72
- LED type SMD
- LED design 2835
- Terminal connection option
- Power supplies: Inc. LED power supply
- Material 2: Plastic
- Optics 2: Milky
- Product type
Outdoor free standing light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
72
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10.80 W
10.80 W
- Energy consumption
11 kWh/1000h
- Radiation angle
360°
- Protection class
II
IP65
- Factory colour
Black-grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 200 mm x 600 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
600 lm
600 lm
- Height
600 mm
- (Ø)
200 mm
Documents & Downloads
Datasheet
Datasheet 2795586 Deko Light Bermuda 733056 Outdoor free standing light Built-in LED EEC: G (A - G) 10.80 W LED (monochrome) Black-grey
User & Safety Instructions
User & Safety Instructions 2795586 Deko Light Bermuda 733056 Outdoor free standing light Built-in LED EEC: G (A - G) 10.80 W LED (monochrome) Black-grey
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







