
Highlights & Details
Pendant lamp, Can 350, 1x 7.5 W GU10, black, 220-240 V/AC, 50 / 60 Hz, IP 20
- Power= 7.5 W
Technical specifications
- Light exit faces direction: Bottom
- Dimmable: Yes
- Control technology: Dimmable with optional lamp
- Ceiling Suspension (mm):1500
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Pin base
GU10
- Rating per bulb
7.5 W
7.5 W
- Light features
Dimmable
IP20
- Factory colour
Black
- Material
Aluminium
- Dim
(Ø x H) 60 mm x 350 mm
n.rel.
- Light bulb included
No
- Height
350 mm
- Length
350 mm
- (Ø)
60 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3410331 Deko Light Can 350, 1x 7,5 W GU10, Schwarz 342257 Pendant light Pin base GU10 7.5 W Black
User & Safety Instructions
User & Safety Instructions 3410331 Deko Light Can 350, 1x 7,5 W GU10, Schwarz 342257 Pendant light Pin base GU10 7.5 W Black
Warranty Terms
Warranty Terms 3410331 Deko Light Can 350, 1x 7,5 W GU10, Schwarz 342257 Pendant light Pin base GU10 7.5 W Black
Description
This text is machine translated.












