
Highlights & Details
Wall mounted light, Can IP65, 1x 7.5 W GU10, white, 220-240 V/AC, 50 / 60 Hz, IP 65
- Power= 7.5 W
Technical specifications
- Light exit faces direction: Bottom
- Control technology: Dimmable with optional lamp
- Product type
Wall light (surface mount
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Rating per bulb
7.5 W
7.5 W
- Light features
Dimmable
- Protection class
IP65
IP65
- Factory colour
White
- Material
Aluminium
- Dim
(Ø x H) 80 mm x 108 mm
n.rel.
- Type
Cylindrical
- Light bulb included
No
- Height
108 mm
- Depth
87 mm
- (Ø)
80 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3410354 Deko Light Can IP65, 1x 7,5 W GU10, Weiß 731223 Wall light (surface mount GU10 7.5 W White
User & Safety Instructions
User & Safety Instructions 3410354 Deko Light Can IP65, 1x 7,5 W GU10, Weiß 731223 Wall light (surface mount GU10 7.5 W White
Warranty Terms
Warranty Terms 3410354 Deko Light Can IP65, 1x 7,5 W GU10, Weiß 731223 Wall light (surface mount GU10 7.5 W White
Description
This text is machine translated.
Hints
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















