
Highlights & Details
Wall surface mounted light, can IP65 up & down, 2x 7.5 W GU10, black, 220-240 V/AC, 50 / 60 Hz, IP 65
- Power= 7.5 W
Technical specifications
- Light exit faces Direction: Top;Bottom
- Control technology: Dimmable with optional lamp
- Product type
Wall light (surface mount
- Operating voltage
230 V
- No. of bulbs
2
GU10
- Rating per bulb
7.5 W
7.5 W
- Light features
Dimmable
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(Ø x H) 80 mm x 212 mm
n.rel.
- Light bulb included
No
- Height
212 mm
- Depth
87 mm
- (Ø)
80 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3410357 Deko Light Can IP65 up & down, 2x 7,5 W GU10, Schwarz 731226 Wall light (surface mount GU10 7.5 W Black
User & Safety Instructions
User & Safety Instructions 3410357 Deko Light Can IP65 up & down, 2x 7,5 W GU10, Schwarz 731226 Wall light (surface mount GU10 7.5 W Black
Warranty Terms
Warranty Terms 3410357 Deko Light Can IP65 up & down, 2x 7,5 W GU10, Schwarz 731226 Wall light (surface mount GU10 7.5 W Black
Description
This text is machine translated.
Hints
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















