
Highlights & Details
Deco Light Table Lamp - Can Tilt Base, 1x 7.5 W GU10, Black
- Power= 7.5 W
Technical specifications
- Cable type H03VVH2-F 2 x 0.75 mm2
- Base diameter 170 mm
- Frequency 50 - 60 Hz
- Cable end: Protection contact plug
- Operating temperature -5 to +40°C.
- Storage temperature: -20 to 60 °C.
- Input voltage 220-240 V/AC
- Power: 7.5 W
- Control: Can be dimmed via optional lamp
- Product type
Desk lamp
- Operating voltage
240 V AC
GU10
7.5 W
- Light features
Dimmable
Swivelling
Pivoted
- Rotation range (max.)
340°
- Swivel range (max.)
90°
- Protection class
II
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium
- Weight
1402 g
- Dim
(L x W x H) 182 x 170 x 400 mm
- Feed length
2 m
- Wireless charging
No
n.rel.
- Type
Circular
- Light bulb included
No
- Width
170 mm
- Height
400 mm
- Length
182 mm
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766286 Deko Light Can Tilt Base 346089 Desk lamp GU10 7.5 W Jet black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 3766286 Deko Light Can Tilt Base 346089 Desk lamp GU10 7.5 W Jet black (RAL 9005)
Warranty Terms
Warranty Terms 3766286 Deko Light Can Tilt Base 346089 Desk lamp GU10 7.5 W Jet black (RAL 9005)
Description
This text is machine translated.



