
Highlights & Details
Wall surface-mounted light, Can Tilt square, 1x 7.5 W GU10, black, 220-240 V/AC, IP 20
- Power= 7.5 W
Technical specifications
- Light exit faces direction: Bottom
- Dimmable: Yes
- Control technology: Dimmable with optional lamp
- Rotation and swivel range: Rotatable; rotatable
- Rotation angle 355 degree
- Product type
Wall light (surface mount
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Pin base
GU10
- Rating per bulb
7.5 W
7.5 W
- Light features
Dimmable
- Rotation range (max.)
355°
IP20
- Factory colour
Black
- Material
Aluminium
- Dim
(Ø x H) 60 mm x 105 mm
n.rel.
- Light bulb included
No
- Height
105 mm
- Depth
102 mm
- (Ø)
60 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3410320 Deko Light Can Tilt eckig, 1x 7,5 W GU10, Schwarz 341338 Wall light (surface mount GU10 7.5 W Pin base Black
User & Safety Instructions
User & Safety Instructions 3410320 Deko Light Can Tilt eckig, 1x 7,5 W GU10, Schwarz 341338 Wall light (surface mount GU10 7.5 W Pin base Black
Warranty Terms
Warranty Terms 3410320 Deko Light Can Tilt eckig, 1x 7,5 W GU10, Schwarz 341338 Wall light (surface mount GU10 7.5 W Pin base Black
Description
This text is machine translated.
Hints
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















