
Highlights & Details
Deco Light reading light - Can Tilt Round USB Base, 1x 7.5 W GU10, black
- Power= 7.5 W
Technical specifications
- Product type
Wall light
- Operating voltage
240 V
- No. of bulbs
1
GU10
- Rating per bulb
7.5 W
7.5 W
- Light features
Dimmable
Pivoted
Swivelling
Incl. USB slot
- Rotation range (max.)
340°
- Swivel range (max.)
90°
- Protection class
I
IP20
- Factory colour
Black (RAL 9005)
- Material
Aluminium
- Weight
253 g
- Dim
(Ø x H) 60 mm x 105 mm
n.rel.
- Light bulb included
No
- Height
105 mm
- (Ø)
60 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766279 Deko Light Can Tilt Round USB Base 341352 Wall light GU10 7.5 W Black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 3766279 Deko Light Can Tilt Round USB Base 341352 Wall light GU10 7.5 W Black (RAL 9005)
Warranty Terms
Warranty Terms 3766279 Deko Light Can Tilt Round USB Base 341352 Wall light GU10 7.5 W Black (RAL 9005)
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











