
Highlights & Details
Battery lamp, Canis, 3.5 W, 2200/3000 K, Terracotta, 3.7 V / DC
- Power= 3.5 W Total luminous flux= 270 lm Warm white
Technical specifications
- 18650 Li-Ion Battery 3.7V 4400mAh 16.28Wh lithium-nickel-manganese-cobalt LiNixMnyCozO2
- Colour rendering index Ra: 80
- Product type
Battery-powered desk light
- No. of bulbs
20
- Bulb type
LED (monochrome)
3.5 W
- Colour
Warm white
- Total luminous flux
270 lm
- Light features
Battery-powered
Dimmable
- Radiation angle
100°
- Factory colour
Terracotta
- Material
Aluminium (die-cast)
- Weight
835 g
- Dim
(Ø x H) 112 mm x 370 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
370 mm
- (Ø)
112 mm
IP65
IK04
Documents & Downloads
Datasheet
Datasheet 2998268 Deko Light Canis 346046 Battery-powered desk light LED (monochrome) 3.5 W Terracotta
User & Safety Instructions
User & Safety Instructions 2998268 Deko Light Canis 346046 Battery-powered desk light LED (monochrome) 3.5 W Terracotta
Description
Discover our CANIS series portable LED battery lights. With 3.5 W power and 270 lm brightness, our lamps provide an especially wide and pleasant light distribution. Thanks to the continuous dimming function via the practical touch sensor you can adjust the lighting as per your wishes. Choose from 2 color light settings to create the perfect atmosphere. And the best? One battery charge lasts for more than eight hours of light. With the optional charging dock you can charge up to six lights simultaneously and always have enough light sources available. Choose from eight different colors, including trendy pastel shades, to emphasize your personal style.
This text is machine translated.
This text is machine translated.
Features
- Pleasant and wide light distribution
- More than 8 hours light duration after charging
- Simple dimming via touch sensor
- Colour temperature adjustable in 2 levels
Hints
USB charging socket is not included in the delivery (please order separately)















