
Highlights & Details
LED Sunken Ground Light, Canum, Round, Passable, IP67, RGB, noble steel/aluminum, silver
- Power= 16.90 W
- Total luminous flux= 510 lm
- RGB
Technical specifications
- Energy consumption 17 kWh/1000h
- Control: Dimmable with optional controller
- Cut-out dimension diameter (mm): 157
- Installation pot height (mm): 150
- Installation pot diameter 1 (mm): 157
- Installation pot diameter 2 (mm): 118.5
- Light intensity 1475 cd
- Life: 25000 H
- Switching cycles 15000
- Radiation distribution 430-630 nm
- Number of LEDs: 6
- LED type:high Power
- Number of channels: 3
- Connection possibility: Male Weipu
- Power supplies: Ex. LED power supply
- Intended uses: Passable - 20 kN
- Optics 1: Granite
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
24 V DC
- No. of bulbs
6
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
16.90 W
16.90 W
- Energy consumption
17 kWh/1000h
- Colour
RGB
- Total luminous flux
510 lm
- Recess diameter
157 mm
- Recess depth
150 mm
- Protection screen
Clear
- Light features
Hardwearing
- Protection class
III
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(Ø x H) 173 mm x 111 mm
n.rel.
- Radiation angle
50°
35°
- Light bulb included
Yes
- Height
111 mm
- (Ø)
173 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795760 Deko Light Canum 730454 Recessed floor light Built-in LED LED (monochrome) 16.90 W Silver
User & Safety Instructions
User & Safety Instructions 2795760 Deko Light Canum 730454 Recessed floor light Built-in LED LED (monochrome) 16.90 W Silver
Warranty Terms
Warranty Terms 2795760 Deko Light Canum 730454 Recessed floor light Built-in LED LED (monochrome) 16.90 W Silver
Description
Scope of delivery
- Build-in housing, H05RN-F 4x0.75
- Cable with male Weipu
- This text is machine translated.




