
Deko Light Colt Surface-mount light LED (monochrome) Built-in LED 25 W EEC: F (A - G) RGB, Cool white Black-grey

Highlights & Details
LED spotlight, structure lamp, Colt COB, 131 mm, IP65, RGB/5500 K, ALUMINUM, anthracite
- Power= 25 W
- Total luminous flux= 1445 lm
- Colour temperature= 5500 K
- RGB, Cool white
Technical specifications
- Terminal connection option
- Material 2: Glass
- Optics 2: Clear / transparent
- Power supplies: Ex. LED power supply
- LED type SMD 4-in-1
- LED design: 2FM004M206F03001
- Reflector/lens: Symmetrical
- Radiation distribution 455-625 nm
- Colour rendering Ra: 60
- Light intensity 8680 cd
- Life: 50,000 h
- Switching cycles 15000
- Start-up time at 60% luminous flux: 0.1 s
- Starting time:0.5 s
- Max. Number in row: 3
- Socket height (mm): 56
- Base diameter (mm): 120
- Control: Dimmable with optional controller
- Product type
Surface-mount light
- Operating voltage
24 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
25 W
- (Ø)
131 mm
- Height
112 mm
25 W
- Energy consumption
25 kWh/1000h
5500 K
- Colour
RGB
Cool white
1445 lm
- Total luminous flux
1445 lm
- Light features
Pivoted
Swivelling
- Swivel range (max.)
180°
- Radiation angle
20°
- Protection class
III
IP65
- Factory colour
Black-grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 131 mm x 112 mm
F (A - G)
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2794808 Deko Light Colt Surface-mount light LED (monochrome) Built-in LED 25 W EEC: F (A - G) RGB, Cool white Black-grey
User & Safety Instructions
User & Safety Instructions 2794808 Deko Light Colt Surface-mount light LED (monochrome) Built-in LED 25 W EEC: F (A - G) RGB, Cool white Black-grey
Description
This text is machine translated.
Scope of delivery
- 2 glasses (transparent/opaque)1 honeycomb filters2 Allen key













