
Deko Light Colt Surface-mount light LED (monochrome) Built-in LED 36 W EEC: G (A - G) RGB, Warm white Black-grey

Highlights & Details
LED spotlight, structure lamp, Colt COB, 182 mm, IP65, RGB/3000 K, ALUMINUM, anthracite
- Power= 36 W
- Total luminous flux= 1500 lm
- Colour temperature= 2700 K
- RGB, Warm white
Technical specifications
- Terminal connection option
- Material 2: Glass
- Optics 2: Clear / transparent
- Power supplies: Inc. LED power supply
- LED type:high Power
- LED design 5050
- Reflector/lens: Asymmetrical
- Radiation distribution 455-623 nm
- Colour rendering Ra: 80
- Light intensity 9592 cd
- Life: 50,000 h
- Switching cycles 25000
- Start-up time at 60% luminous flux: 1.0 s
- Starting time:0.5 s
- Max. Number in row: 3
- Socket height (mm): 65
- Base diameter (mm): 160
- Control: Dimmable with optional controller
- Product dimension depth (mm): 162
- Product type
Surface-mount light
- Operating voltage
24 V DC
- No. of bulbs
12
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
36 W
- (Ø)
182 mm
- Height
192 mm
36 W
- Energy consumption
36 kWh/1000h
2700 K
- Colour
RGB
Warm white
1500 lm
- Total luminous flux
1500 lm
- Light features
Swivelling
- Swivel range (max.)
90°
- Radiation angle
20°
- Protection class
III
IP65
- Factory colour
Black-grey
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 182 mm x 192 mm
G (A - G)
- Light bulb included
Yes
- Depth
162 mm
Documents & Downloads
Datasheet
Datasheet 2794814 Deko Light Colt Surface-mount light LED (monochrome) Built-in LED 36 W EEC: G (A - G) RGB, Warm white Black-grey
User & Safety Instructions
User & Safety Instructions 2794814 Deko Light Colt Surface-mount light LED (monochrome) Built-in LED 36 W EEC: G (A - G) RGB, Warm white Black-grey
Description
This text is machine translated.
Scope of delivery
- 2 glasses (transparent/opaque)1 honeycomb filters1 mounting set











