• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Colt Surface-mount light SMD LED Built-in LED 16 W EEC: G (A - G) RGB, Warm white Black-grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED spotlight, structure lamp, Colt COB, 111 mm, IP65, 3000 K, Aluminium, Anthracite

  • Power= 16 W Total luminous flux= 780 lm Colour temperature= 3000 K RGB, Warm white

Technical specifications

  • Terminal connection option
  • Material 2: Glass
  • Optics 2: Clear / transparent
  • Power supplies: Ex. LED power supply
  • LED type SMD 4-in-1
  • LED design 2 ER103M00000001
  • Reflector/lens: Symmetrical
  • Radiation distribution 455-625 nm
  • Colour rendering Ra: 60
  • Light intensity 6193 cd
  • Life: 50,000 h
  • Switching cycles 15000
  • Start-up time at 60% luminous flux: 0.1 s
  • Starting time:0.5 s
  • Max. Number in row: 3
  • Socket height (mm): 56
  • Base diameter (mm): 120
Product type

Surface-mount light

Operating voltage

24 V DC

No. of bulbs

1

Bulb type

SMD LED

Built-in LED

Rating per bulb

16 W

(Ø)

110 mm

Height

88 mm

16 W

Energy consumption

16 kWh/1000h

3000 K

Colour

RGB

Warm white

780 lm

Total luminous flux

780 lm

Light features

Dimmable

Pivoted

Swivelling

Swivel range (max.)

180°

Radiation angle

20°

Protection class

III

IP65

Factory colour

Black-grey

Material

Aluminium (die-cast)

Dim

(Ø x H) 110 mm x 88 mm

G (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794810 Deko Light Colt Surface-mount light SMD LED Built-in LED 16 W EEC: G (A - G) RGB, Warm white Black-grey

Description

The new Colt range is a true outdoor all-rounder: Powerful, freely rotatable and tiltable and equipped with the latest LED technology. The surface-mounted lights provide stylish lighting concepts in every outdoor unit and ensure a good figure with their striking design.

This text is machine translated.

Scope of delivery

  • 2 glasses (transparent/opaque)1 honeycomb filters2 Allen key

What kind of Undercabinet Lighting are you looking for?