
Highlights & Details
Wall surface-mounted lamp Cubodo II Double DG Mini
- Power= 10 W
- Total luminous flux= 440 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
10 W
- Radiation angle
46°
- Protection class
I
IP54
- Factory colour
Basalt grey
- Material
Aluminium
- Weight
744 g
- Dim
(L x W) 60 mm x 108 mm
n.rel.
- Type
Rectangular
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
440 lm
- Width
108 mm
- Length
60 mm
- Depth
90 mm
Documents & Downloads
Datasheet
Datasheet 2618124 Deko Light Cubodo II Double DG Mini 731030 LED wall light 10 W LED (monochrome) Basalt grey
Datasheet 2618124 Deko Light Cubodo II Double DG Mini 731030 LED wall light 10 W LED (monochrome) Basalt grey
Datasheet 2618124 Deko Light Cubodo II Double DG Mini 731030 LED wall light 10 W LED (monochrome) Basalt grey
User & Safety Instructions
User & Safety Instructions 2618124 Deko Light Cubodo II Double DG Mini 731030 LED wall light 10 W LED (monochrome) Basalt grey
Description
Scope of delivery
- Wall surface-mounted lamp Cubodo II Double DG Mini
- User manual.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





