
Deko Light Cubodo II Double W Cubodo II Double Wall light (surface mount Built-in LED EEC: G (A - G) 15.70 W LED (monoch

Highlights & Details
LED wall lamp, setup, Cubodo, Up & Down Light, IP54, 3000 K, aluminum, white
- Power= 15.70 W
- Total luminous flux= 1260 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
15.70 W
- Energy consumption
16 kWh/1000h
- Radiation angle
19°
- Protection class
I
IP54
- Factory colour
White
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 108 x 115 x 108 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
1260 lm
- Width
108 mm
- Height
115 mm
- Depth
108 mm
Documents & Downloads
Datasheet
Datasheet 2795817 Deko Light Cubodo II Double W Cubodo II Double Wall light (surface mount Built-in LED EEC: G (A - G) 15.70 W LED (monoch
User & Safety Instructions
User & Safety Instructions 2795817 Deko Light Cubodo II Double W Cubodo II Double Wall light (surface mount Built-in LED EEC: G (A - G) 15.70 W LED (monoch
Description
Scope of delivery
- 2 dazzle caps
- This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











