• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Cubodo II Single W Cubodo II Single Wall light (surface mount Built-in LED EEC: G (A - G) 8.50 W LED (monochr

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp, setup, Cubodo, Down Light, IP54, 3000 K, Aluminium, White

  • Power= 8.50 W
  • Total luminous flux= 600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light (surface mount

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

8.50 W

Energy consumption

9 kWh/1000h

Radiation angle

19°

Protection class

I

IP54

Factory colour

White

Material

Aluminium (die-cast)

Dim

(W x H x D) 108 x 115 x 108 mm

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

600 lm

Width

108 mm

Height

115 mm

Depth

108 mm

Documents & Downloads

Datasheet

Datasheet 2795822 Deko Light Cubodo II Single W Cubodo II Single Wall light (surface mount Built-in LED EEC: G (A - G) 8.50 W LED (monochr

User & Safety Instructions

User & Safety Instructions 2795822 Deko Light Cubodo II Single W Cubodo II Single Wall light (surface mount Built-in LED EEC: G (A - G) 8.50 W LED (monochr

Description

Scope of delivery

  • 1 Exhaust cap
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.