
Deko Light D Profession 620109 Pendant light LED (monochrome) Built-in LED EEC: D (A - G) 28 W Silver

Highlights & Details
LED pendant lamp, D Professional Down 1-10V, UGR 19, 4000 K, aluminum, silver
- Power= 28 W Total luminous flux= 3165 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Energy consumption 28 kWh/1000h
- 1-10V control
- Base length (mm): 560
- Socket width (mm): 65
- Socket height (mm): 38
- Colour rendering Ra: 80
- Light intensity 13855 cd
- Life: 50,000 h
- Switching cycles 25000
- Beam angle: 24°
- Number of LEDs: 120
- LED type SMD
- LED design 2835
- Reflector/lens: Symmetrical
- Power supplies: Inc. LED power supply
- Material 2: Plastic
- Product type
Pendant light
- Operating voltage
200 V AC
240 V AC
- No. of bulbs
120
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
28 W
28 W
- Energy consumption
28 kWh/1000h
- Pendulum length (max.)
3000 cm
- Protection class
I
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 560 x 53 x 53 mm
D (A - G)
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
3165 lm
3165 lm
- Width
53 mm
- Height
53 mm
- Length
560 mm
- Depth
1177.4 mm
Documents & Downloads
Datasheet
Datasheet 2794863 Deko Light D Profession 620109 Pendant light LED (monochrome) Built-in LED EEC: D (A - G) 28 W Silver
User & Safety Instructions
User & Safety Instructions 2794863 Deko Light D Profession 620109 Pendant light LED (monochrome) Built-in LED EEC: D (A - G) 28 W Silver
Description
Scope of delivery
- 2x screw
- This text is machine translated.













