• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light D Profession 620116 Pendant light LED (monochrome) Built-in LED EEC: E (A - G) 60 W Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED pendant lamp, D Professional Up and Down DALI, UGR 19, 4000 K, aluminum, silver

  • Power= 60 W Total luminous flux= 7180 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • Energy consumption 60 kWh/1000h
  • Activation: DALI bus according to IEC 62386 DALI 1.0
  • Base length (mm): 560
  • Socket width (mm): 65
  • Socket height (mm): 38
  • Colour rendering Ra: 80
  • Light intensity 14430 cd
  • Life: 50,000 h
  • Switching cycles 25000
  • Angle of radiation 110/24°
  • Number of LEDs: 240
  • LED type SMD
  • LED design 2835
  • Reflector/lens: Symmetrical
  • Power supplies: Inc. LED power supply
  • Material 2: Plastic
Product type

Pendant light

Operating voltage

200 V AC

240 V AC

No. of bulbs

240

Bulb type

LED (monochrome)

Built-in LED

60 W

Energy consumption

60 kWh/1000h

Pendulum length (max.)

3000 cm

Protection class

I

IP20

Factory colour

Silver

Material

Aluminium

Dim

(W x H x D) 53 x 53 x 1177.4 mm

E (A - G)

Colour

Neutral white

Light bulb included

Yes

4000 K

Total luminous flux

7180 lm

Width

53 mm

Height

53 mm

Depth

1177.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794870 Deko Light D Profession 620116 Pendant light LED (monochrome) Built-in LED EEC: E (A - G) 60 W Silver

Description

Scope of delivery

  • 2x screw
  • This text is machine translated.

What kind of Pendant Lights are you looking for?