

Ceiling light (surface mount)
220 V
240 V
198
LED (monochrome)
Built-in LED
188.6 mm
72 W
71 mm
72 W
72 kWh/1000h
4000 K
Warm white
Neutral white
8215 lm
8215 lm
Selectable luminous flux
60°
I
IP20
Traffic white (RAL 9016)
Aluminium (die-cast)
(W x H x D) 188.6 x 71 x 577.6 mm
E (A - G)
Yes
577.6 mm
User & Safety Instructions 2794891 Deko Light Draconis Ceiling light (surface mount) LED (monochrome) Built-in LED 72 W EEC: E (A - G) Warm white, Neutral