

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Recessed floor light
24 V DC
Circular
1
LED (monochrome)
Built-in LED
5.50 W
5.50 W
6 kWh/1000h
3000 K
Warm white
390 lm
390 lm
53 mm
132.5 mm
Clear
Dimmable
III
IP67
Silver
Stainless steel
(Ø x H) 70 mm x 95.5 mm
G (A - G)
25°
Yes
3000 K
3000 K
3000 - 3000 K
95.5 mm
70 mm
Certified by EU Garan
Datasheet 2795763 Deko Light Easy COB Round III WW 730469 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.50 W Silver
User & Safety Instructions 2795763 Deko Light Easy COB Round III WW 730469 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.50 W Silver
Warranty Terms 2795763 Deko Light Easy COB Round III WW 730469 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.50 W Silver