

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Recessed floor light
24 V DC
Square
1
LED (monochrome)
Built-in LED
5.50 W
5.50 W
6 kWh/1000h
3000 K
Warm white
330 lm
330 lm
53 mm
132.5 mm
Clear
Dimmable
III
IP67
Silver
Stainless steel
(W x H x D) 66 x 95.5 x 66 mm
G (A - G)
25°
Yes
3000 K
3000 K
3000 - 3000 K
66 mm
95.5 mm
66 mm
Certified by EU Garan
Datasheet 2795762 Deko Light Easy COB Square III WW 730468 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.50 W Silver
User & Safety Instructions 2795762 Deko Light Easy COB Square III WW 730468 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.50 W Silver
Warranty Terms 2795762 Deko Light Easy COB Square III WW 730468 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.50 W Silver