
Highlights & Details
LED Sunken Light, Easy Square, Square, IP67, RGB, Stainless steel/Aluminium, Silver
- Power= 3.50 W
- Total luminous flux= 80 lm
- RGB
Technical specifications
- Energy consumption 3 kWh/1000h
- Control: Dimmable with optional controller
- Cut-out dimension diameter (mm): 48
- Installation pot height (mm): 132
- Installation pot diameter 1 (mm): 48
- Installation pot diameter 2 (mm): 90
- Light intensity:
- Life: 25000 H
- Switching cycles 100000
- Radiation distribution 460-630 nm
- Number of LEDs: 1
- LED type:high Power
- Number of channels: 3
- Connection possibility: Male Weipu
- Power supplies: Ex. Switched PSU
- Intended application: Walk-in - 5 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
24 V DC
- Type
Square
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3.50 W
3.50 W
- Energy consumption
3 kWh/1000h
- Colour
RGB
80 lm
- Total luminous flux
80 lm
- Recess diameter
48 mm
- Recess depth
132 mm
- Protection screen
Clear
- Light features
Hardwearing
- Protection class
III
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(W x H x D) 55 x 99 x 55 mm
n.rel.
- Radiation angle
30°
- Light bulb included
Yes
- Width
55 mm
- Height
99 mm
- Depth
55 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795734 Deko Light Easy Square II RGB 730244 Recessed floor light Built-in LED LED (monochrome) 3.50 W Silver
User & Safety Instructions
User & Safety Instructions 2795734 Deko Light Easy Square II RGB 730244 Recessed floor light Built-in LED LED (monochrome) 3.50 W Silver
Warranty Terms
Warranty Terms 2795734 Deko Light Easy Square II RGB 730244 Recessed floor light Built-in LED LED (monochrome) 3.50 W Silver
Description
Scope of delivery
- Installation housing
- 0.5 m connection cable
- This text is machine translated.



